- Home ›
- All Products›
- FN2010A-6-07
FN2010A-6-07
TE Connectivity / SCHAFFNER EMC
Single Phase Chassis Mount Filter 250VAC 6A Wir
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Single Phase Chassis Mount Filter 250VAC 6A Wir
Search Keywords: FN2010A607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2010A-6-07
-
Alias/AKA:800915-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
15
$20.46
30
$15.35
45
$14.32
60 +
$14.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments