- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN2010-60-24
FN2010-60-24
TE Connectivity / SCHAFFNER EMC
The FN2010-60-24 is a single-stage, general-purpose EMI filter with a rated current of 60 A, designed for easy chassis mountin ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
The FN2010-60-24 is a single-stage, general-purpose EMI filter with a rated current of 60 A, designed for easy chassis mounting.
Search Keywords: FN20106024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN2010-60-24
-
Alias/AKA:800768-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:60 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:105 x 145.9 x 57.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$145.68
5
$142.84
10
$116.56
20
$112.02
50
$105.12
100 +
$104.86
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT