- Home ›
- All Products›
- ZHI15-50-0
ZHI15-50-0
TE Connectivity / Raychem Brand
ZHI15-50-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ZHI15-50-0
Search Keywords: ZHI15500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ZHI15-50-0
-
Alias/AKA:1225453001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Conductor Diameter:.406 in
-
Number of Strands:399
-
Insulation Diameter:11.9 mm
-
Voltage Rating:600/1000 VAC
-
Conductor Material:Tin-Plated Copper
-
Jacket Color:Black
-
Packaging Method:Reel
-
Overall Outside Diameter:14.7 mm
-
Cable Type:Power
-
Number of Conductors:1
-
Wire Size:104500 CMA
-
Jacket Material:Zerohal
-
Product Classification:Cable - Power
-
Product Type:Wire Lead
-
Insulation Style:Double
-
Wire Diameter:14.7 mm
-
Conductor Size:50 mm²
-
Insulation Material:Radiation-Crosslinked Polyalkene
-
Cable Insulation Style:Double
-
Wire Color:BK
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
82
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
82
$78.53
164
$41.44
246
$28.50
328 +
$27.93
Click for Quote
Log in
to unlock special pricing