- Home ›
- All Products›
- ZHD-SCE-6.4-50-S1-9
ZHD-SCE-6.4-50-S1-9
TE Connectivity / Raychem Brand
ZHD-SCE-6.4-50-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ZHD-SCE-6.4-50-S1-9
Search Keywords: ZHDSCE6450S19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:ZHD-SCE-6.4-50-S1-9
-
Alias/AKA:EC9881-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Sleeve Length (Nominal):50 mm
-
Markers per Sleeve:2
-
Compatible Cable Diameter:3.81 – 5.46 mm
-
Grade:LFH
-
Recovered Inside Diameter (Max):.125 in
-
Recommended Printer:See Printer Ribbon Matrix
-
Format:Ladder
-
Material:Radiation Crosslinked Polyolefin
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Operating Temperature Range:-55 – 125 °C
-
Comment:Other colors available, contact TE.
-
Wall Thickness (Nominal) (Full Recovery):.0255 in
-
Fluid Resistance:24 hour fluid immersion at 24 °C
-
Sleeve Color:White
-
Fire Performance:Self-Extinguishing
-
Product Type:Marker Sleeve
-
Expanded Inside Diameter (Min):.25 in
-
Packaging Quantity:250
-
Shrink Ratio:2:1
-
Number of Prescores:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
250
$1.91
500
$1.44
750
$1.35
1,000 +
$1.32
Click for Quote
Log in
to unlock special pricing