- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- X4-4.0-0-SP
X4-4.0-0-SP
TE Connectivity / Raychem Brand
SWFR X4 SINGLE WALL HEAT SHRINKABLE TUBING
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SWFR X4 SINGLE WALL HEAT SHRINKABLE TUBING
Search Keywords: X4400SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:X4-4.0-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:ZEROHAL Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-30 to 125 °C
-
Inside Diameter After Shrinking:2 mm
-
Inside Diameter Before Shrinking:4.4 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
150
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
150
$0.8897
250
$0.7865
500
$0.7554
1,000
$0.6687
2,500
$0.5121
5,000
$0.4638
7,500
$0.4512
10,000 +
$0.4423
Click for Quote
Log in
to unlock special pricing