- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- X2-2.5-0-SP
X2-2.5-0-SP
TE Connectivity / Raychem Brand
SWFR X2 SINGLE WALL HEAT SHRINKABLE TUBING
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SWFR X2 SINGLE WALL HEAT SHRINKABLE TUBING
Search Keywords: X2250SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:X2-2.5-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Tubing
-
Body Material:ZEROHAL Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:1.25 mm
-
Inside Diameter Before Shrinking:3.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,800
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
200
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
400
$0.3121
2,000
$0.3009
5,000
$0.2897
12,000
$0.2774
37,000 +
$0.2672
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments