- Home ›
- All Products›
- WV-508095-5-9
WV-508095-5-9
TE Connectivity / Raychem Brand
Label ID Products
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Label ID Products
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 9.50 mm
- Label Width = 50.80 mm
- Vinyl Material
- WV Series
Search Keywords: WV50809559
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:WV-508095-5-9
-
Alias/AKA:E34125-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Packaging Quantity:5000
-
Label Thickness:75 Micron
-
Adhesive Type:High Tack Permanent Acrylic Adhesive
-
Operating Temperature Range:-40 – 176 °F
-
Label Color:White
-
Packaging Method:Roll
-
Label Style:Die-Cut
-
Number of Labels Across:1
-
UL Listed:No
-
Label Height:.375 in
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Label Length:2 ft
-
Label Type:Industrial Label
-
Label Width:2 in, 50.8 mm
-
Label Material:Vinyl Film
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
6,250
$0.1664
12,500
$0.1024
18,750
$0.0811
25,000 +
$0.0794
Click for Quote
Log in
to unlock special pricing