- Home ›
- All Products›
- WV-445445-2-9
WV-445445-2-9
TE Connectivity / Raychem Brand
Label ID Products
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Label ID Products
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 44.50 mm
- Label Width = 44.50 mm
- Vinyl Material
- WV Series
Search Keywords: WV44544529
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:WV-445445-2-9
-
Alias/AKA:C93757-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Label Thickness:75 Micron
-
UL Listed:No
-
Label Style:Die-Cut
-
Label Type:Industrial Label
-
Label Length:1.75 ft, 44.5 m
-
Packaging Quantity:2000
-
Label Height:1.75 in, 44.5 mm
-
Label Color:White
-
Adhesive Type:High Tack Permanent Acrylic Adhesive
-
Packaging Method:Roll
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Number of Labels Across:1
-
Label Material:Vinyl Film
-
Label Width:1.75 in, 44.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,500
$0.3407
5,000
$0.2096
7,500
$0.1660
10,000 +
$0.1626
Click for Quote
Log in
to unlock special pricing