- Home ›
- All Products›
- WP-250381-10-9
WP-250381-10-9
TE Connectivity / Raychem Brand
Label ID Products
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Label ID Products
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 38.10 mm
- Label Width = 24.90 mm
- Polyester Material
- WP Series
Search Keywords: WP250381109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:WP-250381-10-9
-
Alias/AKA:D68278-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Operating Temperature Range:-53 – 135 °C
-
Tamper Evident:Void Footprint When Removed
-
Adhesive Type:Permanent Acrylic
-
Packaging Quantity:10000
-
Printer Type:Thermal Transfer
-
Label Type:Die-Cut
-
Material:Polyvinyl Fluoride
-
Packaging Method:Roll
-
UL Listed:Yes
-
Self-Laminating:No
-
Product Type:Labels
-
Label Color:White
-
Recommended Printer:T308S
-
Recommended Ribbon:1330-3300-10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
12,500
$0.1112
25,000
$0.0684
37,500
$0.0542
50,000 +
$0.0531
Click for Quote
Log in
to unlock special pricing