- Home ›
- All Products›
- WP-127032-10-9
WP-127032-10-9
TE Connectivity / Raychem Brand
Label ID Products
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Label ID Products
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 3.20 mm
- Label Width = 12.70 mm
- Polyester Material
- WP Series
Search Keywords: WP127032109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:WP-127032-10-9
-
Alias/AKA:C27213-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Packaging Method:Roll
-
Label Style:Die-Cut
-
Label Type:Industrial Label
-
Label Color:White
-
Printer Technology:Thermal Transfer
-
Number of Labels Across:5
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Label Material:Polyester
-
Label Height:.125 in
-
Adhesive Type:Permanent Acrylic Adhesive
-
UL Listed:Yes
-
Recommended Printer:See Printer Ribbon Matrix
-
Operating Temperature Range:-40 – 302 °F
-
Label Thickness:72 Micron
-
Packaging Quantity:10000
-
Label Width:.5 in, 12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125000
21 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
125,000
$0.0468
250,000
$0.0247
375,000
$0.0170
500,000 +
$0.0167
Click for Quote
Log in
to unlock special pricing