- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- VERSAFLEX-10-0-SP
VERSAFLEX-10-0-SP
TE Connectivity / Raychem Brand
Expandable, Braided, Polyester Sleeving For Cable
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Expandable, Braided, Polyester Sleeving For Cable
Search Keywords: VERSAFLEX100SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:VERSAFLEX-10-0-SP
-
Alias/AKA:C060084001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:Tubing
-
Styles:Straight
-
Color:Black
-
Operating Temperature:-50 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$0.901
250
$0.732
600
$0.699
1,200
$0.669
3,000
$0.612
5,400
$0.597
7,800
$0.581
10,200 +
$0.551
Click for Quote
Log in
to unlock special pricing