- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- VERSAFIT-MINI-SPL-1/4-BK
VERSAFIT-MINI-SPL-1/4-BK
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flexible - 0.280" (7.11mm) / 0.125" (3.18mm) Inner Diameter - 70°C Shrink Temperature - Polyolefin (PO) - ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flexible - 0.280" (7.11mm) / 0.125" (3.18mm) Inner Diameter - 70°C Shrink Temperature - Polyolefin (PO) - Black.
Search Keywords: VERSAFITMINISPL14BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:VERSAFIT-MINI-SPL-1/4-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing Kit
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:3.17 mm
-
Inside Diameter Before Shrinking:6.81 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
30
can ship 10/7/26
29 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$56.68
5
$32.10
10
$28.55
25
$27.79
50
$26.75
100
$26.56
250 +
$26.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT