- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- VERSAFIT-MINI-SPL-1/2-BK
VERSAFIT-MINI-SPL-1/2-BK
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flexible - 0.540" (13.72mm) / 0.250" (6.35mm) Inner Diameter - 70°C Shrink Temperature - Polyolefin (PO) ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flexible - 0.540" (13.72mm) / 0.250" (6.35mm) Inner Diameter - 70°C Shrink Temperature - Polyolefin (PO) - Black.
Search Keywords: VERSAFITMINISPL12BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:VERSAFIT-MINI-SPL-1/2-BK
-
Alias/AKA:E37316-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin/Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:6.4 mm
-
Inside Diameter Before Shrinking:13.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$29.16
5
$27.32
10
$26.52
25
$25.47
50
$24.67
100
$23.88
250 +
$22.82
Click for Quote
Log in
to unlock special pricing