- Home ›
- All Products›
- V2-12.0-0-FSP
V2-12.0-0-FSP
TE Connectivity / Raychem Brand
V2-12.0-0-FSP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
V2-12.0-0-FSP
Search Keywords: V21200FSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:V2-12.0-0-FSP
-
Alias/AKA:E94267-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50 -
California Prop 65
-
Product Source:UK , US
-
Wall Type:Single
-
Expanded Inside Diameter (Min):.488 in, 12.4 mm
-
Flammability:Highly Flame-Resistant
-
Resistant To:Strain , Wrinkling
-
Shrink Temperature (Min):70 °C
-
Shrink Ratio:2:1
-
Operating Temperature Range:-30 – 125 °C
-
Color:Black
-
Fluid Resistance:None
-
Material:Crosslinked Polyolefin
-
Recovered Wall Thickness (Nominal):.022 in, .56 mm
-
Packaging Method:Flat Spool
-
Recovered Inside Diameter (Max):.236 in, 6 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250 Meters
Ships today, if you order in
Minimum Order Quantity:
50 Meters
Order Increment:
50 Meters
Price (USD)
Qty
Unit Price
50
$1.40
100
$1.33
200
$1.26
400 +
$1.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments