- Home ›
- All Products›
- TXR18AB00A4018AI2
TXR18AB00A4018AI2
TE Connectivity / Raychem Brand
TXR18AB00A4018AI2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR18AB00A4018AI2
Search Keywords: TXR18AB00A4018AI2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR18AB00A4018AI2
-
Alias/AKA:C58311-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Angle:00
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Overbraid Termination:Tinel-Lock Ring
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Material:Aluminum
-
Color:Olive Drab
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Cable Diameter Range:.5 – .1 in, 12.7 – 20.5 mm
-
TE Adapter Code:18
-
Manufacturer:Amphenol - Class A
-
Adapter Entry Size:18
-
Accessory Type:Tinel-Lock Adapter
-
Connector Shell Size:40
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Salt Spray Resistance:500 Hr
-
Style:Tinel-Lock Adapter
-
Cable Entry Diameter:.01 – 1.13 in, .2 – 28.6 mm
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
13
$274.84
25
$151.33
38
$105.09
50 +
$102.99
Click for Quote
Log in
to unlock special pricing