- Home ›
- All Products›
- TX54SJ00-1408
TX54SJ00-1408
TE Connectivity / Raychem Brand
TX54SJ00-1408
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TX54SJ00-1408
Search Keywords: TX54SJ001408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TX54SJ00-1408
-
Alias/AKA:344959-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Corrosion Resisting Steel
-
Adapter Entry Size:08
-
Sealable:Yes
-
Adapter Plating Material:Passivated per SAE AMS-QQ-P-35 or MIL-S-5002
-
Connector Shell Size:14 S
-
Cable Diameter Range:25 – 4 in
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
TE Adapter Code:54
-
TE Connector Interface Code:54
-
Connector System:Cable-to-Cable
-
Style:Tinel-Lock
-
Adapter Angle:00
-
Termination Device Type:Tinel-Lock Ring
-
Connector Detail Specification Number:M83723/68
-
Connector General Specification Number:MIL-DTL-26482 Series 2/Class A,L
-
Backshell Material:303 Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$665.87
5
$664.20
10
$662.54
13
$660.89
25
$362.75
38
$246.19
50 +
$241.27
Click for Quote
Log in
to unlock special pricing