- Home ›
- All Products›
- TX40AB90-1408
TX40AB90-1408
TE Connectivity / Raychem Brand
TXR41AB00-0807AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR41AB00-0807AI
Search Keywords: TX40AB901408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TX40AB90-1408
-
Alias/AKA:656723-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Tinel-Lock Ring
-
Adapter Angle:00
-
Termination Device Included:TR07AI
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Overbraid Termination:Tinel-Lock Ring
-
Braid:36 Single
-
Connector Detail Specification Number:MS27652
-
Material:Aluminum
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Salt Spray Resistance:500 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector Shell Size:9
-
Connector General Specification Number:MIL-DTL-38999 Series II/Class T
-
Accessory Type:Tinel-Lock Adapter
-
Style:Tinel-Lock
-
TE Adapter Code:41
-
Color:Olive Drab
-
Adapter Entry Size:07
-
Cable Diameter Range:219 – 35 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
63 Weeks
can ship
8/16/27
Price (USD)
Qty
Unit Price
13
$299.36
25
$164.83
38
$114.46
50 +
$112.17
Click for Quote
Log in
to unlock special pricing