- Home ›
- All Products›
- TTVF400YW-100
TTVF400YW-100
TE Connectivity / Raychem Brand
Label ID Products
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Label ID Products
Product Highlights:
- Printer Type = Thermal Transfer
- Label Width = 101.60 mm
- Polyvinyl Fluoride Material
- VF Series
- Operating Temperature = -40 - 130 °C
Search Keywords: TTVF400YW100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TTVF400YW-100
-
Alias/AKA:985382-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Number of Labels Across:1
-
Label Style:Continuous
-
Label Material:Polyvinyl Fluoride (PVF)
-
Label Color:Yellow
-
Adhesive Type:Permanent Pressure Sensitive Acrylic Adhesive
-
UL Listed:Yes
-
Label Type:Flagging
-
Label Thickness:85 Micron
-
Operating Temperature Range:-40 – 225 °F
-
Printer Technology:Thermal Transfer
-
Packaging Quantity:1
-
Packaging Method:Roll
-
Label Length:30.48 m
-
Recommended Printer:See Printer Ribbon Matrix
-
Label Width:4 in, 101.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$870.37
3
$858.45
5 +
$668.44
Click for Quote
Log in
to unlock special pricing