- Home ›
- All Products›
- TTVF3015WE1
TTVF3015WE1
TE Connectivity / Raychem Brand
TTVF3015WE1
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TTVF3015WE1
Search Keywords: TTVF3015WE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TTVF3015WE1
-
Alias/AKA:A36576-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Adhesive Type:Permanent Pressure Sensitive Acrylic Adhesive
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Number of Labels Across:1
-
Label Style:Die-Cut
-
Label Thickness:85 Micron
-
Packaging Quantity:1000
-
Label Color:White
-
Label Height:38.1 mm
-
Label Material:Polyvinyl Fluoride (PVF)
-
Printer Technology:Thermal Transfer
-
Label Type:Flagging
-
Operating Temperature Range:-40 – 225 °F
-
UL Listed:Yes
-
Packaging Method:Roll
-
Recommended Printer:See Printer Ribbon Matrix
-
Label Width:3 in, 76.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
500
$9.15
1,000
$4.83
1,500
$3.32
2,000 +
$3.25
Click for Quote
Log in
to unlock special pricing