- Home ›
- All Products›
- TTVF100VT-100
TTVF100VT-100
TE Connectivity / Raychem Brand
TTVF100VT-100
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TTVF100VT-100
Search Keywords: TTVF100VT100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TTVF100VT-100
-
Alias/AKA:C25528-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Self-Laminating:No
-
Packaging Method:Roll
-
Web Width:50.8 mm
-
Number of Labels Across:1
-
Material:Tedlar
-
Operating Temperature Range:-40 – 266 °F
-
Label Height:N/A mm
-
Energy Product:No
-
Label Width:25.4 mm
-
Printer Type:Thermal Transfer
-
Recommended Printer:T308S
-
Label Length:30.48 m
-
Product Type:Labels
-
Tamper Evident:No
-
Label Type:Continuous
-
Performance Labels:Yes
-
Adhesive Type:Permanent Acrylic
-
Recommended Ribbon:1330-3300-10
-
Label Color:Violet
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$4,205.28
3
$4,096.06
5 +
$3,234.84
Click for Quote
Log in
to unlock special pricing