- Home ›
- All Products›
- TTVF100BE-100
TTVF100BE-100
TE Connectivity / Raychem Brand
TTVF100BE-100
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TTVF100BE-100
Search Keywords: TTVF100BE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TTVF100BE-100
-
Alias/AKA:C34204-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Recommended Ribbon:1330-3300-10
-
Number of Labels Across:1
-
Tamper Evident:No
-
Material:Tedlar
-
Label Height:N/A in
-
Printer Type:Thermal Transfer
-
Adhesive Type:Permanent Acrylic
-
Packaging Method:Roll
-
Performance Labels:Yes
-
Label Type:Continuous
-
Web Width:76.2 mm
-
Operating Temperature Range:-40 – 266 °F
-
Self-Laminating:No
-
Label Width:1 in
-
Recommended Printer:T308S
-
Label Color:Blue
-
Product Type:Labels
-
Label Length:100 ft
-
Energy Product:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
12
$2,611.50
24
$1,333.83
36
$907.94
48 +
$889.78
Click for Quote
Log in
to unlock special pricing