- Home ›
- All Products›
- TTVF075WE-100
TTVF075WE-100
TE Connectivity / Raychem Brand
Label ID Products
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Label ID Products
Product Highlights:
- Printer Type = Thermal Transfer
- Label Width = 19.05 mm
- Polyvinyl Fluoride Material
- VF Series
- Operating Temperature = -40 - 130 °C
Search Keywords: TTVF075WE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TTVF075WE-100
-
Alias/AKA:E18496-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Label Color:White
-
Packaging Method:Roll
-
Product Type:Labels
-
Number of Labels Across:1
-
Label Length:100 ft
-
Recommended Ribbon:1330-3300-10
-
Material:Tedlar
-
Label Height:N/A mm
-
Adhesive Type:Permanent Acrylic
-
Label Width:.75 in
-
Web Width:1 in
-
Tamper Evident:No
-
Label Type:Continuous
-
Printer Type:Thermal Transfer
-
Self-Laminating:No
-
Energy Product:No
-
Recommended Printer:T308S
-
Performance Labels:Yes
-
Operating Temperature Range:-40 – 130 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$907.97
3
$902.00
5 +
$890.51
Click for Quote
Log in
to unlock special pricing