- Home ›
- All Products›
- TTP600WE-10
TTP600WE-10
TE Connectivity / Raychem Brand
TTP600WE-10
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TTP600WE-10
Search Keywords: TTP600WE10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TTP600WE-10
-
Alias/AKA:329190-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Label Type:Industrial Label
-
Printer Technology:Thermal Transfer
-
Label Material:Polyester
-
Packaging Quantity:1
-
Adhesive Type:Permanent Acrylic Adhesive
-
Recommended Printer:See Printer Ribbon Matrix
-
Label Length:100 ft
-
Number of Labels Across:1
-
Operating Temperature Range:-40 – 302 °F
-
Label Style:Continuous
-
Label Thickness:72 Micron
-
Label Color:White
-
Packaging Method:Roll
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
UL Listed:Yes
-
Label Width:6 in, 152.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$241.02
5
$234.32
10
$178.02
20
$173.27
50
$155.99
100 +
$128.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments