- Home ›
- All Products›
- TTMS-MP-12.7-0
TTMS-MP-12.7-0
TE Connectivity / Raychem Brand
TTMS-MP-12.7-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TTMS-MP-12.7-0
Search Keywords: TTMSMP1270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TTMS-MP-12.7-0
-
Alias/AKA:CM6263-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Grade:Military
-
Shrink Ratio:3:1
-
Expanded Inside Diameter (Min):.5 in
-
Sleeve Color:Black
-
Wall Thickness (Nominal) (Full Recovery):.61 mm
-
Operating Temperature Range:-55 – 135 °C
-
Packaging Quantity:100
-
Material:Radiation Crosslinked Polyolefin
-
Recovered Inside Diameter (Max):4.22 mm
-
Compatible Cable Diameter:.183 – .425 in
-
Product Type:Marker Sleeve
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$13.57
50
$10.18
75
$9.50
100 +
$9.31
Click for Quote
Log in
to unlock special pricing