- Home ›
- All Products›
- TTMS-50.8-9
TTMS-50.8-9
TE Connectivity / Raychem Brand
TTMS-50.8-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TTMS-50.8-9
Search Keywords: TTMS5089
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TTMS-50.8-9
-
Alias/AKA:E52028-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
50 -
Grade:Military
-
Packaging Quantity:50
-
Recovered Inside Diameter (Max):25.4 mm
-
Product Type:Continuous Heat Shrink
-
Sleeve Color:White
-
Fluid Resistance:24 hour fluid immersion at 23 °C (73 °F)
-
Compatible Cable Diameter:27.94 – 44.95 mm
-
Format:Continuous
-
Comment:Other colors available, contact TE.
-
Operating Temperature Range:-55 – 135 °C
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Wall Thickness (Nominal) (Full Recovery):.025 in
-
Expanded Inside Diameter (Min):2 in
-
Material:Radiation Crosslinked Polyolefin
-
Recommended Printer:See Printer Ribbon Matrix
-
Shrink Ratio:2:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$59.60
50
$36.68
75
$29.04
100 +
$28.46
Click for Quote
Log in
to unlock special pricing