- Home ›
- All Products›
- TTMS-50.8-4
TTMS-50.8-4
TE Connectivity / Raychem Brand
TTMS-50.8-4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TTMS-50.8-4
Search Keywords: TTMS5084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TTMS-50.8-4
-
Alias/AKA:327368-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
50 -
Format:Continuous
-
Recommended Printer:Thermal Transfer
-
Sleeve Color:Yellow
-
Material:Radiation Crosslinked Polyolefin
-
Recommended Ribbon:Thermal Transfer
-
Packaging Quantity:100
-
Operating Temperature Range:-55 – 135 °C
-
Compatible Cable Diameter:27.94 – 44.95 mm
-
Expanded Inside Diameter (Min):50.8 mm
-
Product Type:Marker Sleeve
-
Wall Thickness (Nominal) (Full Recovery):.64 mm
-
Grade:Military
-
Recovered Inside Diameter (Max):25.4 mm
-
Shrink Ratio:3:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
25
$59.60
50
$36.68
75
$29.04
100 +
$28.46
Click for Quote
Log in
to unlock special pricing