- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- TR16-6-0
TR16-6-0
TE Connectivity / Raychem Brand
Power Cable 10AWG 5.45mm Tin Plated Copper Black 600VAC T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Power Cable 10AWG 5.45mm Tin Plated Copper Black 600VAC T/R
Search Keywords: TR1660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TR16-6-0
-
Alias/AKA:6182053001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:10 AWG
-
Bunch Stranding:7x27
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:5.45 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:125(Max) °C
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,229
can ship
MOQ for out of Stock Qty:
82
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
82
$14.69
164
$9.04
246
$7.15
328 +
$7.01
Click for Quote
Log in
to unlock special pricing