- Home ›
- All Products›
- TN-191114-15-9
TN-191114-15-9
TE Connectivity / Raychem Brand
TN-191114-15-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TN-191114-15-9
Search Keywords: TN191114159
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TN-191114-15-9
-
Alias/AKA:A47929-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
15000 -
Label Height:11.4 mm
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Label Material:Polyethylene
-
Packaging Method:Roll
-
Label Type:Void & Tamper Evident Labels
-
Adhesive Type:Rubber Adhesive
-
Number of Labels Across:3
-
Operating Temperature Range:-40 – 80 °C
-
UL Listed:Yes
-
Packaging Quantity:15000
-
Printer Technology:Thermal Transfer
-
Label Style:Die-Cut
-
Label Thickness:48 Micron
-
Recommended Printer:See Printer Ribbon Matrix
-
Label Color:White
-
Label Width:.75 in, 19.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11250
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
11,250
$0.0941
22,500
$0.0579
33,750
$0.0459
45,000 +
$0.0449
Click for Quote
Log in
to unlock special pricing