- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-SCE-3/8-2.0-1
TMS-SCE-3/8-2.0-1
TE Connectivity / Raychem Brand
Heat Shrinkable Label - 0.375" Dia (9.53mm) Size - Polyolefin (PO), Flame Retardant, Irradiated - Brown.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrinkable Label - 0.375" Dia (9.53mm) Size - Polyolefin (PO), Flame Retardant, Irradiated - Brown.
Search Keywords: TMSSCE38201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-3/8-2.0-1
-
Alias/AKA:0981630001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,145
Can Ship immediately
Manufacturer Stock:
8,750
can ship
Minimum Order Quantity:
10
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$1.87
100
$1.67
250
$1.63
500
$1.61
1,000
$1.57
2,500
$1.55
5,000
$1.14
7,500 +
$1.13
Click for Quote
Log in
to unlock special pricing