- Home ›
- All Products›
- TMS-SCE-2X-1K-1-S1-9
TMS-SCE-2X-1K-1-S1-9
TE Connectivity / Raychem Brand
TMS-SCE-2X-1K-1-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-2X-1K-1-S1-9
Search Keywords: TMSSCE2X1K1S19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-2X-1K-1-S1-9
-
Alias/AKA:EH8716-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Printer Technology:Thermal Transfer
-
Sleeve Length:1 in, 25 mm
-
Number of Prescores:1
-
Shrink Ratio:2:1
-
Tubing Grade:Military
-
Markers per Sleeve:2
-
Tubing Type:Ladder
-
Color:White
-
Compatible Cable Diameter:.524 – .906 in, 13.3 – 23. mm
-
Packaging Quantity:1000
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Supplied Diameter:1 in, 25.4 mm
-
Recommended Printer:See Printer Ribbon Matrix
-
Recovered Inside Diameter:.5 in, 12.7 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
250
$9.69
500
$5.13
750
$3.61
1,000 +
$3.54
Click for Quote
Log in
to unlock special pricing