- Home ›
- All Products›
- TMS-SCE-2-2.0-S1-9
TMS-SCE-2-2.0-S1-9
TE Connectivity / Raychem Brand
TMS-SCE-2-2.0-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TMS-SCE-2-2.0-S1-9
Search Keywords: TMSSCE220S19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-2-2.0-S1-9
-
Alias/AKA:344283-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Recommended Ribbon:See Printer Ribbon Matrix
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Color:White
-
Recovered Inside Diameter:1 in, 25.4 mm
-
Markers per Sleeve:2
-
Number of Prescores:1
-
Shrink Ratio:3:1
-
Compatible Cable Diameter:1.1 – 1.75 in, 27.9 – 44.9 mm
-
Supplied Diameter:2 in, 50.8 mm
-
Recommended Printer:See Printer Ribbon Matrix
-
Sleeve Length:1 in, 25 mm
-
Packaging Quantity:250
-
Tubing Type:Ladder
-
Tubing Grade:Military
-
Printer Technology:Thermal Transfer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
250
$15.20
500
$8.05
750
$5.66
1,000 +
$5.55
Click for Quote
Log in
to unlock special pricing