- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-CM-1/2-4H-9
TMS-CM-1/2-4H-9
TE Connectivity / Raychem Brand
Wire Marker - Cable Tie - 0.80" W x 2.02" L (20.3mm x 51.4mm) - Blank - Polyolefin (PO), Irradiated - White.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker - Cable Tie - 0.80" W x 2.02" L (20.3mm x 51.4mm) - Blank - Polyolefin (PO), Irradiated - White.
Search Keywords: TMSCM124H9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-CM-1/2-4H-9
-
Alias/AKA:5023420005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Material:N/A
-
Marker Color:N/A
-
Maximum Cable Diameter:N/A
-
Marker Type:Printable
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,093
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500