- Home ›
- All Products›
- TMS-90-SCE-3/8-3
TMS-90-SCE-3/8-3
TE Connectivity / Raychem Brand
TMS-90-SCE-3/8-3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-90-SCE-3/8-3
Search Keywords: TMS90SCE383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-90-SCE-3/8-3
-
Alias/AKA:CC9181-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1500 -
Recommended Ribbon:See Printer Ribbon Matrix
-
Format:Ladder
-
Material:Radiation Crosslinked Polyolefin
-
Sleeve Color:Orange
-
Fluid Resistance:24 hour fluid immersion at 23 °C (73 °F)
-
Recommended Printer:See Printer Ribbon Matrix
-
Recovered Inside Diameter (Max):3.18 mm
-
Product Type:Marker Sleeve
-
Expanded Inside Diameter (Min):.375 in
-
Shrink Ratio:2:1
-
Packaging Quantity:1500
-
Operating Temperature Range:-55 – 135 °C
-
Wall Thickness (Nominal) (Full Recovery):.64 mm
-
Grade:Military
-
Comment:Other colors available, contact TE.
-
Sleeve Length (Nominal):50.8 mm
-
Compatible Cable Diameter:3.47 – 8.12 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
375
$3.01
750
$1.85
1,125
$1.47
1,500 +
$1.44
Click for Quote
Log in
to unlock special pricing