- Home ›
- All Products›
- TMS-90-SCE-1/4-5
TMS-90-SCE-1/4-5
TE Connectivity / Raychem Brand
TMS-90-SCE-1/4-5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-90-SCE-1/4-5
Search Keywords: TMS90SCE145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-90-SCE-1/4-5
-
Alias/AKA:CC9117-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
2500 -
Expanded Inside Diameter (Min):6.35 mm
-
Fluid Resistance:24 hour fluid immersion at 23 °C (73 °F)
-
Recovered Inside Diameter (Max):.083 in
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Comment:Other colors available, contact TE.
-
Shrink Ratio:2:1
-
Sleeve Color:Green
-
Format:Ladder
-
Recommended Printer:See Printer Ribbon Matrix
-
Compatible Cable Diameter:3.81 – 5.46 mm
-
Sleeve Length (Nominal):50.8 mm
-
Operating Temperature Range:-55 – 135 °C
-
Product Type:Marker Sleeve
-
Wall Thickness (Nominal) (Full Recovery):.64 mm
-
Material:Radiation Crosslinked Polyolefin
-
Grade:Military
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
625
$3.63
1,250
$1.92
1,875
$1.35
2,500 +
$1.33
Click for Quote
Log in
to unlock special pricing