- Home ›
- All Products›
- TMS-90-SCE-1/2-9
TMS-90-SCE-1/2-9
TE Connectivity / Raychem Brand
TMS-90-SCE-1/2-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-90-SCE-1/2-9
Search Keywords: TMS90SCE129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-90-SCE-1/2-9
-
Alias/AKA:CC9109-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Wall Thickness (Nominal) (Full Recovery):.025 in
-
Recovered Inside Diameter (Max):.166 in
-
Format:Ladder
-
Recommended Printer:See Printer Ribbon Matrix
-
Sleeve Color:White
-
Material:Radiation Crosslinked Polyolefin
-
Shrink Ratio:2:1
-
Fluid Resistance:24 hour fluid immersion at 23 °C (73 °F)
-
Grade:Military
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Operating Temperature Range:-55 – 135 °C
-
Comment:Other colors available, contact TE.
-
Expanded Inside Diameter (Min):.5 in
-
Packaging Quantity:250
-
Compatible Cable Diameter:4.64 – 10.79 mm
-
Sleeve Length (Nominal):50.8 mm
-
Product Type:Marker Sleeve
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
250
$3.19
500
$1.97
750
$1.56
1,000 +
$1.53
Click for Quote
Log in
to unlock special pricing