- Home ›
- All Products›
- TMS-90-SCE-1-1/2-6
TMS-90-SCE-1-1/2-6
TE Connectivity / Raychem Brand
TMS-90-SCE-1-1/2-6
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-90-SCE-1-1/2-6
Search Keywords: TMS90SCE1126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-90-SCE-1-1/2-6
-
Alias/AKA:CC9215-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Comment:Other colors available, contact TE.
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Packaging Quantity:100
-
Wall Thickness (Nominal) (Full Recovery):1.02 mm
-
Expanded Inside Diameter (Min):1.5 in
-
Fluid Resistance:24 hour fluid immersion at 23 °C (73 °F)
-
Recommended Printer:See Printer Ribbon Matrix
-
Sleeve Length (Nominal):50.8 mm
-
Grade:Military
-
Shrink Ratio:2:1
-
Product Type:Marker Sleeve
-
Material:Radiation Crosslinked Polyolefin
-
Format:Ladder
-
Operating Temperature Range:-55 – 135 °C
-
Recovered Inside Diameter (Max):19.1 mm
-
Compatible Cable Diameter:20.95 – 33.02 mm
-
Sleeve Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$7.70
25
$6.26
50
$6.24
100
$5.98
300
$5.49
500
$5.47
1,000
$5.34
2,500 +
$5.13
Click for Quote
Log in
to unlock special pricing