- Home ›
- All Products›
- TFER-1/2-X-STK
TFER-1/2-X-STK
TE Connectivity / Raychem Brand
TFER-1/2-X-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TFER-1/2-X-STK
Search Keywords: TFER12XSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TFER-1/2-X-STK
-
Alias/AKA:5960052004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Flexibility:Flexible
-
Product Family:TFER
-
Shrink Temperature (Min):340 �C
-
Operating Temperature Range:-65 � 250 �C
-
Recovered Inside Diameter (Max):.146 in, 3.7 mm
-
Product Source:Ireland
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Color:Clear
-
Wall Type:Single
-
Fluid Resistance:Splash Protection
-
Flammability:Flame-Retardant
-
Recovery Temperature:340 �C
-
Cut Length:1220 mm, 48.031 in
-
Applicable Region:Global
-
Shrink Ratio:3.2:1
-
Voltage (Max):.6 kV
-
Resistant To:Fluids , Mechanical Damage
-
Recovered Wall Thickness (Tolerance):.015 in, .38 mm
-
Low Outgassing:No
-
Packaging Method:Stick
-
Material:Polytetrafluoroethylene (PTFE)
-
Fluid Type:Chemicals/Solvents , Water
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$24.44
10
$21.81
30
$21.16
60
$17.84
120
$16.86
270
$12.70
510 +
$10.16
Click for Quote
Log in
to unlock special pricing