- Home ›
- All Products›
- STD03Y-7
TE Connectivity / Raychem Brand
STD03Y-7
STD03Y-7
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
STD03Y-7
Search Keywords: STD03Y7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STD03Y-7
-
Alias/AKA:443352-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Printed Marking:7
-
Marker Size:STD 03
-
Marker Color:Yellow
-
Marker Material:Polyoxymethylene
-
Marker Style:Snap-On
-
Bedruckte Beschriftung:7
-
Packaging Quantity:300
-
Marker Cut:Straight
-
Printed Marking Color:Black
-
Packaging Method:Strip
-
Compatible Cable Diameter:.075 – .102 in
Product Guides
+
Frequently Asked Questions
Is STD03Y-7 RoHS compliant?
Yes, STD03Y-7 is RoHS compliant.
What is the lead time for STD03Y-7?
The standard lead time for STD03Y-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
300
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
600
$0.0525
5,100
$0.0413
10,200
$0.0395
25,200
$0.0333
50,100
$0.0293
100,200
$0.0265
150,000
$0.0255
250,200 +
$0.0254
Click for Quote
Log in
to unlock special pricing