- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- STB15-BLANK-5
STB15-BLANK-5
TE Connectivity / Raychem Brand
Snap on wire markers - Halogen free - Temp -40 to 106°C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Snap on wire markers - Halogen free - Temp -40 to 106°C
Search Keywords: STB15BLANK5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:STB15-BLANK-5
-
Alias/AKA:8-1768039-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Material:N/A
-
Marker Color:N/A
-
Maximum Cable Diameter:N/A
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
50
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
300
$0.2605
1,000
$0.2421
2,500
$0.2348
5,000
$0.2011
7,500
$0.1982
25,000
$0.1633
50,000
$0.1462
100,000 +
$0.1296
Click for Quote
Log in
to unlock special pricing