- Home ›
- All Products›
- SST-6-17/97
SST-6-17/97
TE Connectivity / Raychem Brand
SST-6-17/97
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SST-6-17/97
Search Keywords: SST61797
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SST-6-17/97
-
Alias/AKA:CM4520-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Fluid Type:Turbine Fuel
-
Shrink Temperature (Min):90 °C
-
Wall Type:Single
-
Fluid Resistance:Moisture/Spray Protection
-
Recovered Wall Thickness (Nominal):.14 in
-
Expanded Inside Diameter (Min):43.18 mm
-
Cut Length:6 in
-
Recovery Temperature:121 °C
-
Flammability:Non-Flame-Retardant
-
Operating Temperature Range:-55 – 110 °C
-
Resistant To:Abrasion
-
Packaging Method:Piece
-
Color:Black
-
Product Source:US
-
Shrink Ratio:3:1
-
Recovered Inside Diameter (Max):12.7 mm
-
Material:Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
125
$7.60
250
$4.68
375
$3.70
500 +
$3.63
Click for Quote
Log in
to unlock special pricing