- Home ›
- All Products›
- SST-48-11/RED/226
SST-48-11/RED/226
TE Connectivity / Raychem Brand
SST-48-11/RED/226
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SST-48-11/RED/226
Search Keywords: SST4811RED226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SST-48-11/RED/226
-
Alias/AKA:CB5354-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Shrink Ratio:3:1
-
Fluid Type:Turbine Fuel
-
Color:Red
-
Applicable Region:Global
-
Recovery Temperature:121 °C
-
Material:Irradiated Modified Polyolefin
-
Product Source:US
-
Flammability:Non-Flame-Retardant
-
Resistant To:Abrasion
-
Shrink Temperature (Min):90 °C
-
Fluid Resistance:Moisture/Spray Protection
-
Packaging Method:Piece
-
Low Outgassing:No
-
Wall Type:Single
-
Flexibility:Semi-Rigid
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
30
$91.29
60
$48.33
90
$34.01
120 +
$33.33
Click for Quote
Log in
to unlock special pricing