- Home ›
- All Products›
- SST-48-07/CL/226
SST-48-07/CL/226
TE Connectivity / Raychem Brand
SST-48-07/CL/226
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
SST-48-07/CL/226
Search Keywords: SST4807CL226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SST-48-07/CL/226
-
Alias/AKA:CB5333-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Fluid Resistance:Moisture/Spray Protection
-
Material:Irradiated Modified Polyolefin
-
Fluid Type:Lubricating Oil
-
Flammability:Non-Flame-Retardant
-
Color:Clear
-
Flexibility:Semi-Rigid
-
Product Source:US
-
Shrink Ratio:3:1
-
Wall Type:Single
-
Recovery Temperature:121 °C
-
Recovered Inside Diameter (Max):.2204 in
-
Resistant To:Abrasion
-
Shrink Temperature (Min):90 °C
-
Low Outgassing:No
-
Packaging Method:Piece
-
Applicable Region:Global
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
136
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3
$62.46
10
$62.30
25
$62.15
35
$61.99
70
$32.82
105
$23.09
140 +
$22.63
Click for Quote
Log in
to unlock special pricing