- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SST-30-15/FR/97
SST-30-15/FR/97
TE Connectivity / Raychem Brand
SST-30-15/FR/97
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SST-30-15/FR/97
Search Keywords: SST3015FR97
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SST-30-15/FR/97
-
Alias/AKA:CB5324-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Cut Length:30 in
-
Recovered Inside Diameter (Max):12.8 mm
-
Product Source:US
-
Flexibility:Semi-Rigid
-
Low Outgassing:No
-
Shrink Temperature (Min):90 °C
-
Resistant To:Abrasion
-
Expanded Inside Diameter (Min):38.1 mm
-
Color:Black
-
Wall Type:Single
-
Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):3.56 mm
-
Recovery Temperature:121 °C
-
Shrink Ratio:3:1
-
Fluid Type:De-Icing Fluid
-
Operating Temperature Range:-55 – 90 °C
-
Flammability:Flame-Retardant
-
Applicable Region:Global
-
Fluid Resistance:Moisture/Spray Protection
-
Packaging Method:Piece
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
3
$52.50
5
$52.37
10
$52.23
25
$52.10
50
$32.06
75
$25.39
100 +
$24.88
Click for Quote
Log in
to unlock special pricing