- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SST-12-07/97
SST-12-07/97
TE Connectivity / Raychem Brand
SST-12-07/97
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SST-12-07/97
Search Keywords: SST120797
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SST-12-07/97
-
Alias/AKA:CB5273-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging Method:Piece
-
Fluid Type:De-Icing Fluid
-
Recovered Inside Diameter (Max):5.6 mm
-
Wall Type:Single
-
Shrink Ratio:3:1
-
Low Outgassing:No
-
Color:Black
-
Cut Length:305 mm
-
Operating Temperature Range:-55 – 90 °C
-
Recovered Wall Thickness (Tolerance):2.54 mm
-
Fluid Resistance:Moisture/Spray Protection
-
Applicable Region:Global
-
Material:Irradiated Modified Polyolefin
-
Resistant To:Abrasion
-
Recovery Temperature:121 °C
-
Flammability:Non-Flame-Retardant
-
Expanded Inside Diameter (Min):.75 in
-
Shrink Temperature (Min):90 °C
-
Product Source:US
-
Flexibility:Semi-Rigid
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
50
$8.94
100
$6.71
150
$6.26
200 +
$6.14
Click for Quote
Log in
to unlock special pricing