- Home ›
- All Products›
- SP200225WE2.5
SP200225WE2.5
TE Connectivity / Raychem Brand
SP200225WE2.5
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
SP200225WE2.5
Search Keywords: SP200225WE25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SP200225WE2.5
-
Alias/AKA:D93779-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Operating Temperature Range:-40 – 150 °C
-
Accepts Cable Diameter (Max):.478 in, 12.1 mm
-
Label Thickness:45 Micron
-
Packaging Quantity:2500
-
Number of Labels Across:2
-
Cable Diameter (Min):.239 in
-
Printable Label Height:.75 in
-
Label Style:Die-Cut
-
Packaging Method:Roll
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Recommended Printer:See Printer Ribbon Matrix
-
Printer Technology:Thermal Transfer
-
Label Height:2.25 in
-
UL Listed:No
-
Cable Diameter (Max):.478 in
-
Label Material:Polyester
-
Adhesive Type:Permanent Acrylic Adhesive
-
Label Type:Self-Laminating
-
Label Width:2 in, 50.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5,000
$0.9560
10,000
$0.5046
15,000
$0.3470
20,000 +
$0.3401
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments