- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- SO96-2-55-22-90
SO96-2-55-22-90
TE Connectivity / Raychem Brand
The SO96-2-55-22-90 is a high-temperature, immersion-resistant SolderSleeve shield terminator with a preinstalled 22 AWG groun ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The SO96-2-55-22-90 is a high-temperature, immersion-resistant SolderSleeve shield terminator with a preinstalled 22 AWG ground lead for shield-to-ground termination.
Search Keywords: SO962552290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO96-2-55-22-90
-
Alias/AKA:236834-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Terminator
-
Color:Transparent Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Can Ship immediately
Minimum Order Quantity:
10
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$4.32
50
$3.81
100
$3.30
300
$3.26
500
$3.20
1,000
$2.79
2,500
$2.74
5,000 +
$2.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT