- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SO63-3-01-100
SO63-3-01-100
TE Connectivity / Raychem Brand
SO63-3-01-100
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO63-3-01-100
Search Keywords: SO63301100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO63-3-01-100
-
Alias/AKA:398311-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Operating Temperature (Max):150 °C
-
Splice Type:Shield Terminator
-
Lead Stranding:40x38 AWG
-
Resistance Properties:Immersion Protection
-
Overall Length:16.5 mm
-
Government Qualified:No
-
Dielectric Outside Diameter (Max):1.25 mm
-
Pre-Installed Lead Type:Braid Strap
-
Wire Temperature (Max):125 °C
-
Termination Method:Solder
-
Shield Outside Diameter (Min):.085 in
-
Pre-Installed Lead Wire Size:.32 mm²
-
Jacket Outside Diameter:4.3 mm
-
Recovered Inside Diameter (Max):.05 in
-
Temperature Indicator Type:Fusible Ring
-
Expanded Inside Diameter (Min):.17 in
-
Product Type:Shield Terminator
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Pre-Installed Lead:Yes
-
Lead Plating Material:Nickel
-
Temperature Indicator:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
1,250
$10.27
2,500
$5.24
3,750
$3.57
5,000 +
$3.50
Click for Quote
Log in
to unlock special pricing