- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- SO63-2-55-22-2
SO63-2-55-22-2
TE Connectivity / Raychem Brand
Connector Terminals Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals Solder Sleeve Cross-Linked Polyvinylidene Fluoride Transparent Blue
Search Keywords: SO63255222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO63-2-55-22-2
-
Alias/AKA:112647-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve
-
Dimension:16.5 mm
-
Color:Transparent Blue
-
Operating Temperature:-55 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/21/26