- Home ›
- All Products›
- SO63-1-55-24-90
SO63-1-55-24-90
TE Connectivity / Raychem Brand
Shield Terminators
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Shield Terminators
Product Highlights:
- Sealing = Immersion Resistant
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 1.95 mm
- Shield O.D. (Min.) = .90 mm
- With Preinstalled Lead
Search Keywords: SO631552490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SO63-1-55-24-90
-
Alias/AKA:622701-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Length:.65 in, 16.5 mm
-
Pre-Installed Lead Wire Size:24 AWG, 475 CMA, .24 mm²
-
Jacket Outside Diameter:.075 in, 1.9 mm
-
Lead Color:White/Black
-
Pre-Installed Lead Type:55A0111
-
Shield Outside Diameter (Min):.035 in, .9 mm
-
Expanded Inside Diameter (Min):.075 in, 1.9 mm
-
Resistance Properties:Immersion Protection
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Temperature Indicator:Yes
-
Product Type:Shield Terminator
-
Lead Stranding:Stranded
-
Temperature Indicator Type:Fusible Ring
-
Operating Temperature (Max):150 °C
-
Recovered Inside Diameter (Max):.02 in, .5 mm
-
Government Qualified:No
-
Dielectric Outside Diameter (Max):.02 in, .5 mm
-
Termination Method:Solder
-
Wire Temperature (Max):125 °C
-
Lead Plating Material:Tin
-
Pre-Installed Lead:Yes
-
Splice Type:Shield Terminator
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
500
$3.17
1,000
$1.95
1,500
$1.55
2,000 +
$1.51
Click for Quote
Log in
to unlock special pricing