- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- SLT-12X
SLT-12X
TE Connectivity / Raychem Brand
Connector Terminals Solder Sleeve Shield Termination Cross-Linked Polyvinylidene Fluoride Transparent Clear
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals Solder Sleeve Shield Termination Cross-Linked Polyvinylidene Fluoride Transparent Clear
Search Keywords: SLT12X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SLT-12X
-
Alias/AKA:695828-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Solder Sleeve Shield Termination
-
Dimension:31.5 mm
-
Color:Transparent Clear
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$16.84
25
$10.44
50
$9.68
125
$9.30
250
$8.72
375
$8.42
500 +
$7.78
Click for Quote
Log in
to unlock special pricing